Freescale MPC860PCVR66D4, PowerQUICC Microprocessor MPC8xx 32bit RISC 66MHz 357-Pin BGA
- RS Stock No.:
- 539-0386
- Mfr. Part No.:
- MPC860PCVR66D4
- Manufacturer:
- Freescale
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 539-0386
- Mfr. Part No.:
- MPC860PCVR66D4
- Manufacturer:
- Freescale
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Freescale | |
| Family Name | MPC8xx | |
| Device Core | PowerQUICC | |
| Data Bus Width | 32bit | |
| Instruction Set Architecture | RISC | |
| Maximum Frequency | 66MHz | |
| Fabrication Technology | 32 nm | |
| Mounting Type | Surface Mount | |
| Package Type | BGA | |
| Pin Count | 357 | |
| Typical Operating Supply Voltage | 2.5 V, 3.3 V | |
| Dimensions | 25 x 25 x 1.35mm | |
| Height | 1.35mm | |
| Length | 25mm | |
| Width | 25mm | |
| Maximum Operating Temperature | +95 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Freescale | ||
Family Name MPC8xx | ||
Device Core PowerQUICC | ||
Data Bus Width 32bit | ||
Instruction Set Architecture RISC | ||
Maximum Frequency 66MHz | ||
Fabrication Technology 32 nm | ||
Mounting Type Surface Mount | ||
Package Type BGA | ||
Pin Count 357 | ||
Typical Operating Supply Voltage 2.5 V, 3.3 V | ||
Dimensions 25 x 25 x 1.35mm | ||
Height 1.35mm | ||
Length 25mm | ||
Width 25mm | ||
Maximum Operating Temperature +95 °C | ||
Minimum Operating Temperature -40 °C | ||
