Z86E4016PSG 8bit Z8 Microcontroller, 16MHz, 4 kB EPROM, 236 B RAM, 40-pin PDIP

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

PHP399.04

(exc. VAT)

PHP446.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from May 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9PHP399.04
10 - 49PHP334.56
50 - 99PHP306.35
100 - 249PHP300.30
250 +PHP294.25

*price indicative

Packaging Options:
RS Stock No.:
625-9258
Mfr. Part No.:
Z86E4016PSG
Manufacturer:
Zilog
Find similar products by selecting one or more attributes.
Select all

Brand

Zilog

Family Name

Z8

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

40

Device Core

Z8

Data Bus Width

8bit

Program Memory Size

4 kB

Maximum Frequency

16MHz

RAM Size

236 B

USB Channels

0

Number of SPI Channels

0

Typical Operating Supply Voltage

3.5 → 5.5 V

Timers

2 x 8 bit

Minimum Operating Temperature

0 °C

Dimensions

52.58 x 14.22 x 3.94mm

Length

52.58mm

Number of USART Channels

0

Number of CAN Channels

0

Timer Resolution

8bit

Number of Timers

2

Number of UART Channels

0

Number of LIN Channels

0

Instruction Set Architecture

CISC

Program Memory Type

EPROM

Width

14.22mm

Number of PCI Channels

0

Number of Ethernet Channels

0

Height

3.94mm

Number of I2C Channels

0

Maximum Operating Temperature

+70 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy