DSPIC30F4013-30I/P Microchip dsPIC30F, 16bit Digital Signal Processor 30MIPS 1.024 kB, 48 kB Flash 40-Pin PDIP
- RS Stock No.:
- 622-9998P
- Mfr. Part No.:
- DSPIC30F4013-30I/P
- Manufacturer:
- Microchip
Subtotal 1 unit (supplied in a tube)*
PHP325.35
(exc. VAT)
PHP364.39
(inc. VAT)
Units | Per Unit |
|---|---|
| 1 + | PHP325.35 |
*price indicative
- RS Stock No.:
- 622-9998P
- Mfr. Part No.:
- DSPIC30F4013-30I/P
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Maximum Frequency | 30MIPS | |
| Series | dsPIC30F | |
| Device Million Instructions per Second | 30MIPS | |
| Data Bus Width | 16bit | |
| RAM Size | 2.048 kB | |
| Instruction Set Architecture | RISC | |
| Program Memory Size | 1.024 kB, 48 kB | |
| Program Memory Type | Flash | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 40 | |
| Typical Operating Supply Voltage | 2.5 → 5.5 V | |
| Number of UART Channels | 2 | |
| Number of LIN Channels | 0 | |
| Number of USART Channels | 0 | |
| Timers | 5 x 16 bit | |
| Number of Ethernet Channels | 0 | |
| Number of PCI Channels | 0 | |
| Number of I2C Channels | 1 | |
| Number of Timers | 5 | |
| Number of SPI Channels | 1 | |
| Timer Resolution | 16bit | |
| Height | 4.95mm | |
| ADC Resolution | 12bit | |
| Number of CAN Channels | 1 | |
| ADC Channels | 13 | |
| Width | 0.58in | |
| Pulse Width Modulation | 4(16 bit) | |
| Minimum Operating Temperature | -40 °C | |
| PWM Resolution | 16bit | |
| USB Channels | 0 | |
| Maximum Operating Temperature | +85 °C | |
| Number of PWM Units | 4 | |
| Number of ADC Units | 1 | |
| Dimensions | 2.095 x 0.58 x 0.195in | |
| ADCs | 13 x 12 bit | |
| Length | 53.21mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Maximum Frequency 30MIPS | ||
Series dsPIC30F | ||
Device Million Instructions per Second 30MIPS | ||
Data Bus Width 16bit | ||
RAM Size 2.048 kB | ||
Instruction Set Architecture RISC | ||
Program Memory Size 1.024 kB, 48 kB | ||
Program Memory Type Flash | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 40 | ||
Typical Operating Supply Voltage 2.5 → 5.5 V | ||
Number of UART Channels 2 | ||
Number of LIN Channels 0 | ||
Number of USART Channels 0 | ||
Timers 5 x 16 bit | ||
Number of Ethernet Channels 0 | ||
Number of PCI Channels 0 | ||
Number of I2C Channels 1 | ||
Number of Timers 5 | ||
Number of SPI Channels 1 | ||
Timer Resolution 16bit | ||
Height 4.95mm | ||
ADC Resolution 12bit | ||
Number of CAN Channels 1 | ||
ADC Channels 13 | ||
Width 0.58in | ||
Pulse Width Modulation 4(16 bit) | ||
Minimum Operating Temperature -40 °C | ||
PWM Resolution 16bit | ||
USB Channels 0 | ||
Maximum Operating Temperature +85 °C | ||
Number of PWM Units 4 | ||
Number of ADC Units 1 | ||
Dimensions 2.095 x 0.58 x 0.195in | ||
ADCs 13 x 12 bit | ||
Length 53.21mm | ||
