Freescale MC705C8ACPE, 8bit HC05 Microcontroller, 2.1MHz, 8 kB EPROM, 40-Pin PDIP
- RS Stock No.:
- 539-0285P
- Mfr. Part No.:
- MC705C8ACPE
- Manufacturer:
- Freescale
Subtotal 10 units (supplied in a tube)*
PHP5,375.20
(exc. VAT)
PHP6,020.20
(inc. VAT)
Units | Per Unit |
|---|---|
| 10 - 24 | PHP537.52 |
| 25 - 49 | PHP477.42 |
| 50 - 99 | PHP422.99 |
| 100 + | PHP402.57 |
*price indicative
- RS Stock No.:
- 539-0285P
- Mfr. Part No.:
- MC705C8ACPE
- Manufacturer:
- Freescale
Select all | Attribute | Value |
|---|---|---|
| Brand | Freescale | |
| Family Name | M68HC05 | |
| Package Type | PDIP | |
| Mounting Type | Through Hole | |
| Pin Count | 40 | |
| Device Core | HC05 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 8 kB | |
| Maximum Frequency | 2.1MHz | |
| RAM Size | 304 B | |
| USB Channels | 0 | |
| Number of PWM Units | 1 | |
| Number of SPI Channels | 1 | |
| Typical Operating Supply Voltage | 3 → 5.5 V | |
| Number of Ethernet Channels | 0 | |
| Number of CAN Channels | 0 | |
| Width | 14.22mm | |
| Number of USART Channels | 0 | |
| Number of LIN Channels | 0 | |
| Maximum Operating Temperature | +85 °C | |
| Number of UART Channels | 1 | |
| Pulse Width Modulation | 2 x 16 bit | |
| Length | 52.45mm | |
| Dimensions | 52.45 x 14.22 x 4.06mm | |
| Timers | 2 x 16 bit | |
| Timer Resolution | 16bit | |
| Number of I2C Channels | 0 | |
| Height | 4.06mm | |
| PWM Channels | 2 | |
| Number of PCI Channels | 0 | |
| Program Memory Type | EPROM | |
| PWM Resolution | 16bit | |
| Instruction Set Architecture | CISC | |
| Number of Timers | 2 | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Freescale | ||
Family Name M68HC05 | ||
Package Type PDIP | ||
Mounting Type Through Hole | ||
Pin Count 40 | ||
Device Core HC05 | ||
Data Bus Width 8bit | ||
Program Memory Size 8 kB | ||
Maximum Frequency 2.1MHz | ||
RAM Size 304 B | ||
USB Channels 0 | ||
Number of PWM Units 1 | ||
Number of SPI Channels 1 | ||
Typical Operating Supply Voltage 3 → 5.5 V | ||
Number of Ethernet Channels 0 | ||
Number of CAN Channels 0 | ||
Width 14.22mm | ||
Number of USART Channels 0 | ||
Number of LIN Channels 0 | ||
Maximum Operating Temperature +85 °C | ||
Number of UART Channels 1 | ||
Pulse Width Modulation 2 x 16 bit | ||
Length 52.45mm | ||
Dimensions 52.45 x 14.22 x 4.06mm | ||
Timers 2 x 16 bit | ||
Timer Resolution 16bit | ||
Number of I2C Channels 0 | ||
Height 4.06mm | ||
PWM Channels 2 | ||
Number of PCI Channels 0 | ||
Program Memory Type EPROM | ||
PWM Resolution 16bit | ||
Instruction Set Architecture CISC | ||
Number of Timers 2 | ||
Minimum Operating Temperature -40 °C | ||
