Freescale MC68HC16Z1CEH16, 16bit HC16 Microcontroller, 16MHz ROMLess, 132-Pin PQFP

This image is representative of the product range

Bulk discount available

Subtotal 10 units (supplied in a tube)*

PHP8,850.00

(exc. VAT)

PHP9,912.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per Unit
10 - 24PHP885.00
25 - 49PHP880.00
50 - 99PHP875.00
100 +PHP870.00

*price indicative

Packaging Options:
RS Stock No.:
539-0279P
Mfr. Part No.:
MC68HC16Z1CEH16
Manufacturer:
Freescale
Find similar products by selecting one or more attributes.
Select all

Brand

Freescale

Family Name

M68HC16

Package Type

PQFP

Mounting Type

Surface Mount

Pin Count

132

Device Core

HC16

Data Bus Width

16bit

Maximum Frequency

16MHz

RAM Size

1 kB

USB Channels

0

Number of PWM Units

1

ADC Channels

8

Number of SPI Channels

1

Typical Operating Supply Voltage

5 V

Dimensions

0.95 x 0.95 x 0.145in

Length

24.13mm

Pulse Width Modulation

2 x 16 bit

Number of UART Channels

2

Maximum Operating Temperature

+85 °C

Number of Ethernet Channels

0

Height

3.68mm

Number of USART Channels

0

Number of ADC Units

1

Number of LIN Channels

0

Timers

11 x 16 bit

PWM Channels

2

Number of PCI Channels

0

Number of I2C Channels

0

Timer Resolution

16bit

ADC Resolution

8 bit, 10 bit

ADCs

8 x 8/10 bit

Width

0.95in

Program Memory Type

ROMLess

PWM Resolution

16bit

Instruction Set Architecture

CISC

Minimum Operating Temperature

-40 °C

Number of Timers

11

Number of CAN Channels

0

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy