Waldmann LED Machine Light, 24 V dc, 24 W, Rigid, 707mm Arm Length
- RS Stock No.:
- 786-5009
- Mfr. Part No.:
- 112567076-00463706
- Manufacturer:
- Waldmann
Subtotal (1 unit)*
PHP29,475.00
(exc. VAT)
PHP33,012.00
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from June 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP29,475.00 |
*price indicative
- RS Stock No.:
- 786-5009
- Mfr. Part No.:
- 112567076-00463706
- Manufacturer:
- Waldmann
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Waldmann | |
| Lamp Type | LED | |
| Voltage Rating | 24 V dc | |
| Wattage | 24 W | |
| Arm Length | 707mm | |
| Arm Type | Rigid | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Waldmann | ||
Lamp Type LED | ||
Voltage Rating 24 V dc | ||
Wattage 24 W | ||
Arm Length 707mm | ||
Arm Type Rigid | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- DE
