Waldmann Halogen Task Light, 24 V ac/dc, 20 W, Flexible Neck, 430mm Reach, 430mm Arm Length
- RS Stock No.:
- 693-3717
- Mfr. Part No.:
- HSWT 20
- Manufacturer:
- Waldmann
Subtotal (1 unit)*
PHP33,624.00
(exc. VAT)
PHP37,658.88
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP33,624.00 |
*price indicative
- RS Stock No.:
- 693-3717
- Mfr. Part No.:
- HSWT 20
- Manufacturer:
- Waldmann
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Waldmann | |
| Lamp Type | Halogen | |
| Lamp Supplied | Yes | |
| Voltage Rating | 24 V ac/dc | |
| Wattage | 20 W | |
| Arm Length | 430mm | |
| Arm Type | Flexible Neck | |
| IP Rating | IP65 | |
| Maximum Reach | 430mm | |
| Cable Length | 1.5m | |
| EU Energy Efficiency Rating | B | |
| Select all | ||
|---|---|---|
Brand Waldmann | ||
Lamp Type Halogen | ||
Lamp Supplied Yes | ||
Voltage Rating 24 V ac/dc | ||
Wattage 20 W | ||
Arm Length 430mm | ||
Arm Type Flexible Neck | ||
IP Rating IP65 | ||
Maximum Reach 430mm | ||
Cable Length 1.5m | ||
EU Energy Efficiency Rating B | ||
- COO (Country of Origin):
- DE
