MAX1480AEPI+, Line Transceiver, RS-422, RS-485 2.5Mbit/s Differential, 4.5 → 5.5 V, 28-pin PDIP
- RS Stock No.:
- 732-8683
- Mfr. Part No.:
- MAX1480AEPI+
- Manufacturer:
- Maxim Integrated
This image is representative of the product range
Subtotal (1 unit)*
PHP1,304.34
(exc. VAT)
PHP1,460.86
(inc. VAT)
Units | Per Unit |
|---|---|
| 1 - 24 | PHP1,304.34 |
| 25 - 99 | PHP1,278.54 |
| 100 - 249 | PHP1,253.15 |
| 250 - 499 | PHP1,228.57 |
| 500 + | PHP1,204.38 |
*price indicative
- RS Stock No.:
- 732-8683
- Mfr. Part No.:
- MAX1480AEPI+
- Manufacturer:
- Maxim Integrated
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Number of Transmitters | 1 | |
| Package Type | PDIP | |
| Mounting Type | Through Hole | |
| Pin Count | 28 | |
| Number of Receivers | 1 | |
| Typical Single Supply Voltage | 4.5 → 5.5 V | |
| Data Rate | 2.5Mbps | |
| Number of Transceivers | 1 | |
| Interface Standards | RS-422, RS-485 | |
| Transmitter Signal Type | Differential | |
| Receiver Signal Type | Differential | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Height | 5.08mm | |
| Power Supply Type | Single | |
| Number of Drivers per Line | 128 | |
| Dimensions | 37.34 x 14.61 x 5.08mm | |
| Length | 37.34mm | |
| Number of Receivers per Line | 128 | |
| Width | 14.61mm | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Number of Transmitters 1 | ||
Package Type PDIP | ||
Mounting Type Through Hole | ||
Pin Count 28 | ||
Number of Receivers 1 | ||
Typical Single Supply Voltage 4.5 → 5.5 V | ||
Data Rate 2.5Mbps | ||
Number of Transceivers 1 | ||
Interface Standards RS-422, RS-485 | ||
Transmitter Signal Type Differential | ||
Receiver Signal Type Differential | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Height 5.08mm | ||
Power Supply Type Single | ||
Number of Drivers per Line 128 | ||
Dimensions 37.34 x 14.61 x 5.08mm | ||
Length 37.34mm | ||
Number of Receivers per Line 128 | ||
Width 14.61mm | ||
