Grasslin K4500 Lighting Controller
- RS Stock No.:
- 881-3295
- Mfr. Part No.:
- K4535
- Manufacturer:
- Grasslin
Subtotal (1 unit)*
PHP2,489.00
(exc. VAT)
PHP2,787.68
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from May 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,489.00 |
*price indicative
- RS Stock No.:
- 881-3295
- Mfr. Part No.:
- K4535
- Manufacturer:
- Grasslin
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Grasslin | |
| Width | 76 mm | |
| Height | 83mm | |
| Series | K4500 | |
| Select all | ||
|---|---|---|
Brand Grasslin | ||
Width 76 mm | ||
Height 83mm | ||
Series K4500 | ||
RoHS Status: Not Applicable
