Grasslin K4100 Lighting Controller

Subtotal (1 unit)*

PHP755.00

(exc. VAT)

PHP845.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from May 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP755.00

*price indicative

RS Stock No.:
881-3283
Mfr. Part No.:
K4121C
Manufacturer:
Grasslin
Find similar products by selecting one or more attributes.
Select all

Brand

Grasslin

Length

40 mm

Width

40 mm

Height

140mm

Series

K4100

RoHS Status: Not Applicable

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy