RS Pro Infrared Handset Handset, Infrared, Remote Mount, 3 V dc
- RS Stock No.:
- 796-2100
- Manufacturer:
- RS
Subtotal (1 unit)*
PHP836.00
(exc. VAT)
PHP936.32
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Being discontinued
- Final 11 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | PHP836.00 |
*price indicative
- RS Stock No.:
- 796-2100
- Manufacturer:
- RS
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS | |
| Controller Type | Handset | |
| Sensor Type | Infrared | |
| Voltage Rating | 3 V dc | |
| Mount Type | Remote | |
| Select all | ||
|---|---|---|
Brand RS | ||
Controller Type Handset | ||
Sensor Type Infrared | ||
Voltage Rating 3 V dc | ||
Mount Type Remote | ||
- COO (Country of Origin):
- GB
