ABB Lighting Controller Temperature Controller, Surface Mount, 30 V dc
- RS Stock No.:
- 768-3466
- Mfr. Part No.:
- 6138/11-84-500
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP16,034.00
(exc. VAT)
PHP17,958.08
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from June 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP16,034.00 |
*price indicative
- RS Stock No.:
- 768-3466
- Mfr. Part No.:
- 6138/11-84-500
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Controller Type | Temperature Controller | |
| Voltage Rating | 30 V dc | |
| Mount Type | Surface | |
| Length | 20 mm | |
| Width | 81 mm | |
| Height | 81mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Controller Type Temperature Controller | ||
Voltage Rating 30 V dc | ||
Mount Type Surface | ||
Length 20 mm | ||
Width 81 mm | ||
Height 81mm | ||

