Esylux Lighting Controller Sensor Switch, Wall Mount
- RS Stock No.:
- 507-845
- Mfr. Part No.:
- RI46500012686
- Manufacturer:
- Esylux
Bulk discount available
Subtotal (1 unit)*
PHP2,827.52
(exc. VAT)
PHP3,166.82
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP2,827.52 |
| 5 - 9 | PHP2,714.42 |
| 10 + | PHP2,657.87 |
*price indicative
- RS Stock No.:
- 507-845
- Mfr. Part No.:
- RI46500012686
- Manufacturer:
- Esylux
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Esylux | |
| Controller Type | Sensor Switch | |
| Mount Type | Wall | |
| Length | 27 mm | |
| Height | 85mm | |
| Select all | ||
|---|---|---|
Brand Esylux | ||
Controller Type Sensor Switch | ||
Mount Type Wall | ||
Length 27 mm | ||
Height 85mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
