Cree XQDAWT-00-0000-00000HBE8, XLamp XQ-D Series White Mid-Power LED 4300K 145 °, 2-pin SMD Package
- RS Stock No.:
- 809-1811P
- Mfr. Part No.:
- XQDAWT-00-0000-00000HBE8
- Manufacturer:
- Cree
This image is representative of the product range
Bulk discount available
Subtotal 50 units (supplied on a continuous strip)*
PHP3,070.00
(exc. VAT)
PHP3,438.50
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 50 - 90 | PHP61.40 |
| 100 - 990 | PHP53.80 |
| 1000 - 1990 | PHP45.30 |
| 2000 + | PHP40.00 |
*price indicative
- RS Stock No.:
- 809-1811P
- Mfr. Part No.:
- XQDAWT-00-0000-00000HBE8
- Manufacturer:
- Cree
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree | |
| LED Colours | White | |
| Package Type | 1616 (0606) | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.5 V | |
| Radiant Flux | 2300mW | |
| Number of Pins | 2 | |
| Viewing Angle | 145 ° | |
| Luminous Flux | 93.9 lm | |
| Lens Shape | Square | |
| Colour Temperature | 4300K | |
| Series | XLamp XQ-D | |
| Lens Colour | Clear | |
| Select all | ||
|---|---|---|
Brand Cree | ||
LED Colours White | ||
Package Type 1616 (0606) | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.5 V | ||
Radiant Flux 2300mW | ||
Number of Pins 2 | ||
Viewing Angle 145 ° | ||
Luminous Flux 93.9 lm | ||
Lens Shape Square | ||
Colour Temperature 4300K | ||
Series XLamp XQ-D | ||
Lens Colour Clear | ||
- COO (Country of Origin):
- CN
