Lumileds LXH8-PW30, LUXEON A Series White LED 3000K 120 °, 2-pin SMD Package
- RS Stock No.:
- 760-4472P
- Mfr. Part No.:
- LXH8-PW30
- Manufacturer:
- Lumileds
This image is representative of the product range
Bulk discount available
Subtotal 10 units (supplied on a continuous strip)*
PHP1,026.00
(exc. VAT)
PHP1,149.10
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 10 - 98 | PHP102.60 |
| 100 - 498 | PHP95.76 |
| 500 - 998 | PHP88.395 |
| 1000 + | PHP82.08 |
*price indicative
- RS Stock No.:
- 760-4472P
- Mfr. Part No.:
- LXH8-PW30
- Manufacturer:
- Lumileds
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumileds | |
| LED Colours | White | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.85 V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 237 lm | |
| Lens Shape | Round | |
| Dimensions | 4.49 x 3.05 x 1.9mm | |
| Series | LUXEON A | |
| Lens Colour | Clear | |
| Colour Temperature | 3000K | |
| Select all | ||
|---|---|---|
Brand Lumileds | ||
LED Colours White | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.85 V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Luminous Flux 237 lm | ||
Lens Shape Round | ||
Dimensions 4.49 x 3.05 x 1.9mm | ||
Series LUXEON A | ||
Lens Colour Clear | ||
Colour Temperature 3000K | ||
- COO (Country of Origin):
- MY
