SOLOdrive AC,100W,0-10V,1 channel
- RS Stock No.:
- 758-7563
- Mfr. Part No.:
- SL1061A1
- Manufacturer:
- eldoLED
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 758-7563
- Mfr. Part No.:
- SL1061A1
- Manufacturer:
- eldoLED
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | eldoLED | |
| Modes | DALI, Dimming | |
| Number of Channels | 2 | |
| Maximum Supply Voltage | 277V ac | |
| Minimum Supply Voltage | 120V ac | |
| Select all | ||
|---|---|---|
Brand eldoLED | ||
Modes DALI, Dimming | ||
Number of Channels 2 | ||
Maximum Supply Voltage 277V ac | ||
Minimum Supply Voltage 120V ac | ||
