L-Strip Connector 4Ch
- RS Stock No.:
- 697-2936
- Mfr. Part No.:
- LSC40252
- Manufacturer:
- eldoLED
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
PHP3,203.14
(exc. VAT)
PHP3,587.52
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- Plus 3 unit(s) shipping from May 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 1 | PHP3,203.14 |
| 2 + | PHP2,944.68 |
*price indicative
- RS Stock No.:
- 697-2936
- Mfr. Part No.:
- LSC40252
- Manufacturer:
- eldoLED
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | eldoLED | |
| Modes | Bidirectional Communication, Colour Control, Daisy Chaining, Dimming, DMX, Network, Power, Show Sequence, Standalone | |
| Number of Channels | 4 | |
| Maximum Supply Voltage | 28V dc | |
| Series | L-Strip | |
| Minimum Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand eldoLED | ||
Modes Bidirectional Communication, Colour Control, Daisy Chaining, Dimming, DMX, Network, Power, Show Sequence, Standalone | ||
Number of Channels 4 | ||
Maximum Supply Voltage 28V dc | ||
Series L-Strip | ||
Minimum Supply Voltage 24V dc | ||
