4D Systems SK-220RD-PI TFT LCD Colour Display 1.38in 220 x 220pixels

Bulk discount available

Subtotal (1 unit)*

PHP4,389.15

(exc. VAT)

PHP4,915.85

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • Plus 12 left, shipping from May 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9PHP4,389.15
10 +PHP4,075.22

*price indicative

RS Stock No.:
841-7841
Mfr. Part No.:
SK-220RD-PI
Manufacturer:
4D Systems
Find similar products by selecting one or more attributes.
Select all

Brand

4D Systems

Diagonal Display Size

1.38in

Interface Type

Serial

Resolution

220 x 220pixels

Touch Screen

No

Touch Screen Type

None

Supply Voltage

4 → 5.5 V

Backlight Type

LED

Display Mode

Transmissive

AC or DC Input Voltage

dc

Display Matrix Technology

TFT

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+65°C

Number of Colours

65,536

Contrast Ratio

355:1

Brightness

171cd/m²

Power Supply Included

No

Series

Diablo16

Aspect Ratio

1:1

Operating Temperature Range

-15 → 65°C

COO (Country of Origin):
PH

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy