Blank Adhesive Label 0814652
- RS Stock No.:
- 856-4489
- Mfr. Part No.:
- 0200884
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 12 units)*
PHP14,222.00
(exc. VAT)
PHP15,928.64
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from May 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP14,222.00 | PHP1,185.167 |
*price indicative
- RS Stock No.:
- 856-4489
- Mfr. Part No.:
- 0200884
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Fixing Type | Adhesive | |
| Length | 200mm | |
| Width | 296mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Fixing Type Adhesive | ||
Length 200mm | ||
Width 296mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
