Junction Box, 4 Terminal, 59 x 25mm, Brown

Bulk discount available

Subtotal (1 pack of 5 units)*

PHP821.00

(exc. VAT)

PHP919.50

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per Unit
Per Pack*
5 - 45PHP164.20PHP821.00
50 - 245PHP156.00PHP780.00
250 +PHP147.80PHP739.00

*price indicative

RS Stock No.:
262-7792
Mfr. Part No.:
J201
Manufacturer:
Ashley & Rock
Find similar products by selecting one or more attributes.
Select all

Brand

Ashley & Rock

Height

25mm

Diameter

59mm

Dimensions Dia. x H

59 x 25mm

Number of Terminals

4

Colour

Brown

Current Rating

20A

RoHS Status: Not Applicable

COO (Country of Origin):
GB

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy