Men's 2XL Beige/Grey Jacket
- RS Stock No.:
- 702-8474
- Mfr. Part No.:
- MCVESBEXX
- Manufacturer:
- Panoply
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 702-8474
- Mfr. Part No.:
- MCVESBEXX
- Manufacturer:
- Panoply
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panoply | |
| Gender | Men | |
| Size | XXL | |
| Outer Material | Cotton, PET | |
| Colour | Beige/Grey | |
| Select all | ||
|---|---|---|
Brand Panoply | ||
Gender Men | ||
Size XXL | ||
Outer Material Cotton, PET | ||
Colour Beige/Grey | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
