Cofra V490-0-08 TG.4XLReinforced Short, 4XL

N

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
154-987
Mfr. Part No.:
DKPUR6K-2239
Manufacturer:
Cofra
Find similar products by selecting one or more attributes.
Select all

Brand

Cofra

Size

4XL

Product Type

Short

Series

V490-0-08 TG.4XL

Material

Cotton, Polyester

Standards/Approvals

EN ISO 13688:2013, EN 381-11:2002

Closure Type

Zipper

Resistance Features

Reinforced

Number of Inside Pockets

1

COO (Country of Origin):
BD

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy