Cofra V490-0-08 TG.3XLReinforced Short, 3XL

N

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
154-985
Mfr. Part No.:
DKPUR6K-2238
Manufacturer:
Cofra
Find similar products by selecting one or more attributes.
Select all

Brand

Cofra

Size

3XL

Product Type

Short

Series

V490-0-08 TG.3XL

Number of Inside Pockets

1

Standards/Approvals

EN ISO 13688:2013, EN 381-11:2002

Resistance Features

Reinforced

Closure Type

Zipper

Material

Polyester, Cotton

COO (Country of Origin):
BD

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy