Cofra V490-0-08 TG.SReinforced Short, S
- RS Stock No.:
- 154-979
- Mfr. Part No.:
- DKPUR6K-2233
- Manufacturer:
- Cofra
N
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 154-979
- Mfr. Part No.:
- DKPUR6K-2233
- Manufacturer:
- Cofra
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cofra | |
| Size | S | |
| Product Type | Short | |
| Series | V490-0-08 TG.S | |
| Number of Inside Pockets | 1 | |
| Resistance Features | Reinforced | |
| Material | Polyester, Cotton | |
| Standards/Approvals | EN ISO 13688:2013, EN 381-11:2002 | |
| Closure Type | Zipper | |
| Select all | ||
|---|---|---|
Brand Cofra | ||
Size S | ||
Product Type Short | ||
Series V490-0-08 TG.S | ||
Number of Inside Pockets 1 | ||
Resistance Features Reinforced | ||
Material Polyester, Cotton | ||
Standards/Approvals EN ISO 13688:2013, EN 381-11:2002 | ||
Closure Type Zipper | ||
- COO (Country of Origin):
- BD