ISSALINEEA1 Blue Jacket, XL1
- RS Stock No.:
- 150-838
- Mfr. Part No.:
- DKPUR6K-2584
- Manufacturer:
- ISSALINE
N
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 150-838
- Mfr. Part No.:
- DKPUR6K-2584
- Manufacturer:
- ISSALINE
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ISSALINE | |
| Size | XL | |
| Product Type | Jacket | |
| Colour | Blue | |
| Outer Material | Polyester | |
| Lining Material | Polyester, Taffeta | |
| Hooded | Yes | |
| Standards/Approvals | EN ISO 13688:2013 | |
| Number of Inside Pockets | 1 | |
| Number of Outer Pockets | 4 | |
| Select all | ||
|---|---|---|
Brand ISSALINE | ||
Size XL | ||
Product Type Jacket | ||
Colour Blue | ||
Outer Material Polyester | ||
Lining Material Polyester, Taffeta | ||
Hooded Yes | ||
Standards/Approvals EN ISO 13688:2013 | ||
Number of Inside Pockets 1 | ||
Number of Outer Pockets 4 | ||
- COO (Country of Origin):
- BD