AB Controls & Technology Black/Silver Female Disposable Hoodie Jacket, XL2
- RS Stock No.:
- 105-394
- Mfr. Part No.:
- LQG15HSR18J02D
- Manufacturer:
- AB Controls & Technology
Bulk discount available
Subtotal (1 bag of 250 units)*
PHP1,306.75
(exc. VAT)
PHP1,463.50
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from June 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 250 - 1000 | PHP5.227 | PHP1,306.75 |
| 1250 - 2250 | PHP4.482 | PHP1,120.50 |
| 2500 - 3500 | PHP1.868 | PHP467.00 |
| 3750 - 4750 | PHP1.49 | PHP372.50 |
| 5000 + | PHP1.123 | PHP280.75 |
*price indicative
- RS Stock No.:
- 105-394
- Mfr. Part No.:
- LQG15HSR18J02D
- Manufacturer:
- AB Controls & Technology
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AB Controls & Technology | |
| Colour | Black/Silver | |
| Product Type | Hoodie Jacket | |
| Size | XL2 | |
| Reusable/Disposable | Disposable | |
| Gender | Female | |
| Resistance Features | Animal and Vegetable Oil Resistant | |
| Select all | ||
|---|---|---|
Brand AB Controls & Technology | ||
Colour Black/Silver | ||
Product Type Hoodie Jacket | ||
Size XL2 | ||
Reusable/Disposable Disposable | ||
Gender Female | ||
Resistance Features Animal and Vegetable Oil Resistant | ||
- COO (Country of Origin):
- JP
RS Pro Classic Softshell Jacket
RS Pro Classic Softshell jacket is a stylish AND comfortable jacket providing an outer layer of protection. The jacket has a wealth of pockets AND includes a zip front fastening with an inner Storm flap for extra protection. Various sizes AND colours available.
FEATURES AND BENEFITS:
Classic Softshell jacket
RS PRO Black Waterproof Softshell Jacket (Large)
A stylish softshell waterproof jacket featuring an outer layer of protection AND an inner Storm flap for wind protection. A hardwearing AND comfortable jacket in a classic style with zip front fastening AND a front document pocket for easy access without having to undo the zip.
Featuring an additional 2 zipped outer pockets AND 3 inside pockets the softshell jacket is warm, waterproof AND has a pocket space for everything you need. A stylish AND comfortable work jacket that looks great too.
Features AND Benefits
Softshell jacket (93% Polyester, 7% Elastane)
