BD7851FP-E2, Input Output Controller, 27-pin HSOP

This image is representative of the product range

Bulk discount available

Subtotal 40 units (supplied on a continuous strip)*

PHP5,500.60

(exc. VAT)

PHP6,160.68

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per Unit
40 - 198PHP137.515
200 - 498PHP120.725
500 - 998PHP108.73
1000 +PHP100.335

*price indicative

Packaging Options:
RS Stock No.:
700-2375P
Mfr. Part No.:
BD7851FP-E2
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Mounting Type

Surface Mount

Package Type

HSOP

Pin Count

27

Dimensions

13.6 x 5.4 x 1.9mm

Height

1.9mm

Length

13.6mm

Width

5.4mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-30 °C

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy