Fuji, 2MBI900VXA-120E-50, IGBT Transistor Module, N-channel, Dual, 900 A max, 1200 V, 4-pin M271
- RS Stock No.:
- 761-3426
- Mfr. Part No.:
- 2MBI900VXA-120E-50
- Manufacturer:
- Fuji
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 761-3426
- Mfr. Part No.:
- 2MBI900VXA-120E-50
- Manufacturer:
- Fuji
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fuji | |
| Configuration | Series | |
| Maximum Continuous Collector Current | 900 A | |
| Maximum Collector Emitter Voltage | 1200 V | |
| Maximum Gate Emitter Voltage | ±20V | |
| Channel Type | N | |
| Mounting Type | Screw Mount | |
| Package Type | M271 | |
| Pin Count | 4 | |
| Maximum Power Dissipation | 5.1 kW | |
| Dimensions | 172 x 89 x 38mm | |
| Height | 38mm | |
| Length | 172mm | |
| Width | 89mm | |
| Select all | ||
|---|---|---|
Brand Fuji | ||
Configuration Series | ||
Maximum Continuous Collector Current 900 A | ||
Maximum Collector Emitter Voltage 1200 V | ||
Maximum Gate Emitter Voltage ±20V | ||
Channel Type N | ||
Mounting Type Screw Mount | ||
Package Type M271 | ||
Pin Count 4 | ||
Maximum Power Dissipation 5.1 kW | ||
Dimensions 172 x 89 x 38mm | ||
Height 38mm | ||
Length 172mm | ||
Width 89mm | ||
