Fuji, 2MBI600VXA-120E-50, IGBT Transistor Module, N-channel, Dual, 600 A max, 1200 V, 4-pin M271
- RS Stock No.:
- 761-3423
- Mfr. Part No.:
- 2MBI600VXA-120E-50
- Manufacturer:
- Fuji
Bulk discount available
Subtotal (1 unit)*
PHP31,963.44
(exc. VAT)
PHP35,799.05
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 - 1 | PHP31,963.44 |
| 2 - 4 | PHP28,146.45 |
| 5 - 9 | PHP26,298.03 |
| 10 - 19 | PHP26,214.00 |
| 20 + | PHP26,129.99 |
*price indicative
- RS Stock No.:
- 761-3423
- Mfr. Part No.:
- 2MBI600VXA-120E-50
- Manufacturer:
- Fuji
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fuji | |
| Configuration | Series | |
| Transistor Configuration | Series | |
| Maximum Continuous Collector Current | 600 A | |
| Maximum Collector Emitter Voltage | 1200 V | |
| Maximum Gate Emitter Voltage | ±20V | |
| Channel Type | N | |
| Mounting Type | Panel Mount | |
| Package Type | M271 | |
| Pin Count | 4 | |
| Maximum Power Dissipation | 3.35 kW | |
| Dimensions | 172 x 89 x 38mm | |
| Height | 38mm | |
| Length | 172mm | |
| Width | 89mm | |
| Select all | ||
|---|---|---|
Brand Fuji | ||
Configuration Series | ||
Transistor Configuration Series | ||
Maximum Continuous Collector Current 600 A | ||
Maximum Collector Emitter Voltage 1200 V | ||
Maximum Gate Emitter Voltage ±20V | ||
Channel Type N | ||
Mounting Type Panel Mount | ||
Package Type M271 | ||
Pin Count 4 | ||
Maximum Power Dissipation 3.35 kW | ||
Dimensions 172 x 89 x 38mm | ||
Height 38mm | ||
Length 172mm | ||
Width 89mm | ||
