DAWIN, DL2G75SH6N, IGBT Module, N-channel, Dual, 100 A max, 600 V, 6-pin 6DM-2
- RS Stock No.:
- 742-3334P
- Mfr. Part No.:
- DL2G75SH6N
- Manufacturer:
- DAWIN Electronics
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 742-3334P
- Mfr. Part No.:
- DL2G75SH6N
- Manufacturer:
- DAWIN Electronics
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DAWIN Electronics | |
| Configuration | Isolated | |
| Maximum Continuous Collector Current | 100 A | |
| Maximum Collector Emitter Voltage | 600 V | |
| Maximum Gate Emitter Voltage | ±20V | |
| Channel Type | N | |
| Mounting Type | Through Hole | |
| Package Type | 6DM-2 | |
| Pin Count | 6 | |
| Maximum Power Dissipation | 300 W | |
| Dimensions | 66 x 34 x 8mm | |
| Height | 8mm | |
| Length | 66mm | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -40 °C | |
| Width | 34mm | |
| Select all | ||
|---|---|---|
Brand DAWIN Electronics | ||
Configuration Isolated | ||
Maximum Continuous Collector Current 100 A | ||
Maximum Collector Emitter Voltage 600 V | ||
Maximum Gate Emitter Voltage ±20V | ||
Channel Type N | ||
Mounting Type Through Hole | ||
Package Type 6DM-2 | ||
Pin Count 6 | ||
Maximum Power Dissipation 300 W | ||
Dimensions 66 x 34 x 8mm | ||
Height 8mm | ||
Length 66mm | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -40 °C | ||
Width 34mm | ||
- COO (Country of Origin):
- KR
