DAWIN, DM2G75SH12A, IGBT Module, N-channel, Dual, 100 A max, 1200 V, 7-pin 7DM-1
- RS Stock No.:
- 742-3302P
- Mfr. Part No.:
- DM2G75SH12A
- Manufacturer:
- DAWIN Electronics
This image is representative of the product range
Bulk discount available
Subtotal 2 units (supplied in a box)*
PHP5,512.38
(exc. VAT)
PHP6,173.86
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 2 - 4 | PHP2,756.19 |
| 5 - 9 | PHP2,504.28 |
| 10 - 19 | PHP2,311.64 |
| 20 + | PHP2,304.23 |
*price indicative
- RS Stock No.:
- 742-3302P
- Mfr. Part No.:
- DM2G75SH12A
- Manufacturer:
- DAWIN Electronics
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DAWIN Electronics | |
| Configuration | Series | |
| Maximum Continuous Collector Current | 100 A | |
| Maximum Collector Emitter Voltage | 1200 V | |
| Maximum Gate Emitter Voltage | ±20V | |
| Channel Type | N | |
| Mounting Type | Screw Mount | |
| Package Type | 7DM-1 | |
| Pin Count | 7 | |
| Maximum Power Dissipation | 600 W | |
| Dimensions | 93 x 35 x 30mm | |
| Height | 30mm | |
| Length | 93mm | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -40 °C | |
| Width | 35mm | |
| Select all | ||
|---|---|---|
Brand DAWIN Electronics | ||
Configuration Series | ||
Maximum Continuous Collector Current 100 A | ||
Maximum Collector Emitter Voltage 1200 V | ||
Maximum Gate Emitter Voltage ±20V | ||
Channel Type N | ||
Mounting Type Screw Mount | ||
Package Type 7DM-1 | ||
Pin Count 7 | ||
Maximum Power Dissipation 600 W | ||
Dimensions 93 x 35 x 30mm | ||
Height 30mm | ||
Length 93mm | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -40 °C | ||
Width 35mm | ||
- COO (Country of Origin):
- KR
