Taiyo Cabletec White 0.5 mm² Equipment Wire, 20 AWG, 20/0.18 mm, 20m, PVC Insulation, C3/RV-90 0.5SQWHITE20M
- RS Stock No.:
- 605-7771
- Mfr. Part No.:
- C3/RV-90 0.5SQWHITE20M
- Manufacturer:
- Taiyo Cabletec
This image is representative of the product range
Bulk discount available
Subtotal (1 bag of 20 metres)*
PHP1,066.00
(exc. VAT)
PHP1,193.92
(inc. VAT)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per Metre* |
|---|---|---|
| 1 - 14 | PHP1,066.00 | PHP53.30 |
| 15 + | PHP1,014.00 | PHP50.70 |
*price indicative
- RS Stock No.:
- 605-7771
- Mfr. Part No.:
- C3/RV-90 0.5SQWHITE20M
- Manufacturer:
- Taiyo Cabletec
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiyo Cabletec | |
| Cross Sectional Area | 0.5 mm² | |
| Sheath Colour | White | |
| American Wire Gauge | 20 AWG | |
| Cable Shape | Single Core | |
| Core Strands | 20/0.18 mm | |
| Length | 20m | |
| Insulation Material | PVC | |
| Voltage Rating | 500 V | |
| Outer Diameter | 2.2mm | |
| Maximum Operating Temperature | +90°C | |
| Conductor Material | Annealed Copper | |
| Insulation Wall Thickness | 0.7mm | |
| Number of Strands | 20 | |
| Size of Strands | 0.18 mm | |
| Select all | ||
|---|---|---|
Brand Taiyo Cabletec | ||
Cross Sectional Area 0.5 mm² | ||
Sheath Colour White | ||
American Wire Gauge 20 AWG | ||
Cable Shape Single Core | ||
Core Strands 20/0.18 mm | ||
Length 20m | ||
Insulation Material PVC | ||
Voltage Rating 500 V | ||
Outer Diameter 2.2mm | ||
Maximum Operating Temperature +90°C | ||
Conductor Material Annealed Copper | ||
Insulation Wall Thickness 0.7mm | ||
Number of Strands 20 | ||
Size of Strands 0.18 mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
