Taiyo Cabletec Yellow 16 mm² Hook Up Wire, 5 AWG, 196/0.32 mm, 30m, PVC Insulation, C3/RV 16SQ YELLOW
- RS Stock No.:
- 521-0779
- Mfr. Part No.:
- C3/RV 16SQ YELLOW
- Manufacturer:
- Taiyo Cabletec
This image is representative of the product range
Bulk discount available
Subtotal (1 bag of 30 metres)*
PHP13,631.00
(exc. VAT)
PHP15,266.72
(inc. VAT)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per Metre* |
|---|---|---|
| 1 - 5 | PHP13,631.00 | PHP454.367 |
| 6 + | PHP12,886.00 | PHP429.533 |
*price indicative
- RS Stock No.:
- 521-0779
- Mfr. Part No.:
- C3/RV 16SQ YELLOW
- Manufacturer:
- Taiyo Cabletec
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiyo Cabletec | |
| Cross Sectional Area | 16 mm² | |
| Sheath Colour | Yellow | |
| American Wire Gauge | 5 AWG | |
| Cable Shape | Single Core | |
| Core Strands | 196/0.32 mm | |
| Length | 30m | |
| Insulation Material | PVC | |
| Voltage Rating | 750 V | |
| Outer Diameter | 5.3mm | |
| Maximum Operating Temperature | +70°C | |
| Conductor Material | Annealed Copper | |
| Standards Met | CCC Certified | |
| Insulation Wall Thickness | 1.1mm | |
| Size of Strands | 0.32 mm | |
| Number of Strands | 196 | |
| Select all | ||
|---|---|---|
Brand Taiyo Cabletec | ||
Cross Sectional Area 16 mm² | ||
Sheath Colour Yellow | ||
American Wire Gauge 5 AWG | ||
Cable Shape Single Core | ||
Core Strands 196/0.32 mm | ||
Length 30m | ||
Insulation Material PVC | ||
Voltage Rating 750 V | ||
Outer Diameter 5.3mm | ||
Maximum Operating Temperature +70°C | ||
Conductor Material Annealed Copper | ||
Standards Met CCC Certified | ||
Insulation Wall Thickness 1.1mm | ||
Size of Strands 0.32 mm | ||
Number of Strands 196 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
