Red, 10 mm² Hook Up Wire, 30m
- RS Stock No.:
- 521-0690
- Mfr. Part No.:
- C3/RV 10SQ RED
- Manufacturer:
- Taiyo Cabletec
This image is representative of the product range
Bulk discount available
Subtotal (1 bag of 30 metres)*
PHP10,495.00
(exc. VAT)
PHP11,754.40
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- Plus 2 unit(s) shipping from May 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Metre* |
|---|---|---|
| 1 - 5 | PHP10,495.00 | PHP349.833 |
| 6 + | PHP9,760.00 | PHP325.333 |
*price indicative
- RS Stock No.:
- 521-0690
- Mfr. Part No.:
- C3/RV 10SQ RED
- Manufacturer:
- Taiyo Cabletec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiyo Cabletec | |
| Cross Sectional Area | 10 mm² | |
| Sheath Colour | Red | |
| American Wire Gauge | 7 AWG | |
| Core Strands | 122/0.32 mm | |
| Insulation Material | PVC | |
| Outer Diameter | 4.2mm | |
| Length | 30m | |
| Voltage Rating | 750 V | |
| Conductor Material | Annealed Copper | |
| Maximum Operating Temperature | +70°C | |
| Insulation Wall Thickness | 1.1mm | |
| Standards Met | CCC Certified | |
| Select all | ||
|---|---|---|
Brand Taiyo Cabletec | ||
Cross Sectional Area 10 mm² | ||
Sheath Colour Red | ||
American Wire Gauge 7 AWG | ||
Core Strands 122/0.32 mm | ||
Insulation Material PVC | ||
Outer Diameter 4.2mm | ||
Length 30m | ||
Voltage Rating 750 V | ||
Conductor Material Annealed Copper | ||
Maximum Operating Temperature +70°C | ||
Insulation Wall Thickness 1.1mm | ||
Standards Met CCC Certified | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
