NKT Cables Blue, 0.75 mm² Equipment Wire, 100m
- RS Stock No.:
- 148-6540
- Mfr. Part No.:
- 3032200037
- Manufacturer:
- NKT Cables
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
PHP2,034.00
(exc. VAT)
PHP2,278.08
(inc. VAT)
- RS Stock No.:
- 148-6540
- Mfr. Part No.:
- 3032200037
- Manufacturer:
- NKT Cables
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKT Cables | |
| Cross Sectional Area | 0.75 mm² | |
| Sheath Colour | Blue | |
| American Wire Gauge | 18 AWG | |
| Core Strands | 24/0.21 mm | |
| Outer Diameter | 2.8mm | |
| Length | 100m | |
| Standards Met | BASEC | |
| Select all | ||
|---|---|---|
Brand NKT Cables | ||
Cross Sectional Area 0.75 mm² | ||
Sheath Colour Blue | ||
American Wire Gauge 18 AWG | ||
Core Strands 24/0.21 mm | ||
Outer Diameter 2.8mm | ||
Length 100m | ||
Standards Met BASEC | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DK
