NKT Cables Red, 0.75 mm² Equipment Wire, 100m
- RS Stock No.:
- 148-6512
- Mfr. Part No.:
- 3032200024
- Manufacturer:
- NKT Cables
Subtotal (1 reel of 100 metres)*
PHP1,250.00
(exc. VAT)
PHP1,400.00
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Being discontinued
- Final 1 unit(s), ready to ship from another location
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | PHP1,250.00 | PHP12.50 |
*price indicative
- RS Stock No.:
- 148-6512
- Mfr. Part No.:
- 3032200024
- Manufacturer:
- NKT Cables
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKT Cables | |
| Cross Sectional Area | 0.75 mm² | |
| Sheath Colour | Red | |
| American Wire Gauge | 18 AWG | |
| Core Strands | 24/0.21 mm | |
| Outer Diameter | 2.8mm | |
| Length | 100m | |
| Standards Met | BASEC | |
| Select all | ||
|---|---|---|
Brand NKT Cables | ||
Cross Sectional Area 0.75 mm² | ||
Sheath Colour Red | ||
American Wire Gauge 18 AWG | ||
Core Strands 24/0.21 mm | ||
Outer Diameter 2.8mm | ||
Length 100m | ||
Standards Met BASEC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK