Trident Engineering Spur Gearbox, 10:1 Gear Ratio, 0.4 Nm Maximum Torque

This image is representative of the product range

Subtotal (1 unit)*

PHP3,255.00

(exc. VAT)

PHP3,645.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP3,255.00

*price indicative

RS Stock No.:
441-5080
Mfr. Part No.:
GS38.0010
Manufacturer:
Trident Engineering
Find similar products by selecting one or more attributes.
Select all

Brand

Trident Engineering

Gear Ratio

10:1

Gearbox Type

Spur

Maximum Output Torque

0.4 Nm

Shaft Diameter

6mm

Overall Length

38mm

Overall Width

38mm

Overall Depth

16mm

COO (Country of Origin):
DE

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy