Portescap Spur Gearbox, 320:1 Gear Ratio, 0.17 Nm Maximum Torque

This image is representative of the product range

Subtotal (1 unit)*

PHP4,693.00

(exc. VAT)

PHP5,256.16

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from June 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP4,693.00

*price indicative

RS Stock No.:
719-063
Mfr. Part No.:
K24.0320
Manufacturer:
Portescap
Find similar products by selecting one or more attributes.
Select all

Brand

Portescap

Gear Ratio

320:1

Gearbox Type

Spur

Maximum Output Torque

0.17 Nm

Shaft Diameter

3mm

Diameter

24 mm

Overall Length

21mm

RoHS Status: Exempt

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy