Maxon Planetary Gearbox, 1621:1 Gear Ratio, 0.45 Nm Maximum Torque

Subtotal (1 unit)*

PHP4,813.00

(exc. VAT)

PHP5,390.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP4,813.00

*price indicative

RS Stock No.:
440-155
Mfr. Part No.:
110325
Manufacturer:
Maxon
Find similar products by selecting one or more attributes.
Select all

Brand

Maxon

Gear Ratio

1621:1

Gearbox Type

Planetary

Maximum Output Torque

0.45 Nm

Shaft Diameter

3mm

Diameter

16 mm

Overall Length

29.9mm

COO (Country of Origin):
CH

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy