IGD515EI

Bulk discount available

Subtotal (1 unit)*

PHP18,075.13

(exc. VAT)

PHP20,244.15

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per Unit
1 - 2PHP18,075.13
3 - 9PHP14,804.06
10 +PHP13,032.30

*price indicative

RS Stock No.:
758-9459
Mfr. Part No.:
IGD515EI
Manufacturer:
CT Concept
Find similar products by selecting one or more attributes.
Select all

Brand

CT Concept

Output Current

15 A

Supply Voltage

15V

Pin Count

36

COO (Country of Origin):
CH

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy