ISO-TECH GFG-8255A Function Generator 5MHz (Sinewave)
- RS Stock No.:
- 376-0216
- Manufacturer:
- ISO-TECH
Subtotal (1 unit)*
PHP33,770.00
(exc. VAT)
PHP37,822.40
(inc. VAT)
FREE delivery for orders over ₱3,000.00
- Plus 5 left, shipping from May 11, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP33,770.00 |
*price indicative
- RS Stock No.:
- 376-0216
- Manufacturer:
- ISO-TECH
Select all | Attribute | Value |
|---|---|---|
| Brand | ISO-TECH | |
| Maximum Frequency Range Sinewave | 5MHz | |
| Minimum Frequency Range Sinewave | 0.5Hz | |
| Maximum Frequency Range Square Pulse and Arbitrary Waveform | 5MHz | |
| Minimum Frequency Range Square Pulse and Arbitrary Waveform | 0.5 Hz | |
| Maximum Frequency Range Triangle/Saw | 5MHz | |
| Minimum Frequency Range Triangle/Saw | 0.5Hz | |
| Digital Frequency | Yes | |
| Digital Amplitude and Offset | Yes | |
| Internal Linear and Log Sweep | Yes | |
| Internal and External Amplitude Modulation | Yes | |
| FM Modulation | Yes | |
| Time Base Accuracy | ±20ppm | |
| CMOS Output Level | 4 → 15V Pk-Pk | |
| Output Amplitude | 10V Pk-Pk | |
| Output Impedance | 50Ω | |
| Model Number p | GFG-8255A | |
| TTL Output Level | 3V Pk-Pk | |
| Input Impedance | 10 kΩ | |
| Frequency Range Square Pulse and Arbitrary Waveform | 0.5 Hz → 5 MHz | |
| Attenuation | -20dB | |
| Select all | ||
|---|---|---|
Brand ISO-TECH | ||
Maximum Frequency Range Sinewave 5MHz | ||
Minimum Frequency Range Sinewave 0.5Hz | ||
Maximum Frequency Range Square Pulse and Arbitrary Waveform 5MHz | ||
Minimum Frequency Range Square Pulse and Arbitrary Waveform 0.5 Hz | ||
Maximum Frequency Range Triangle/Saw 5MHz | ||
Minimum Frequency Range Triangle/Saw 0.5Hz | ||
Digital Frequency Yes | ||
Digital Amplitude and Offset Yes | ||
Internal Linear and Log Sweep Yes | ||
Internal and External Amplitude Modulation Yes | ||
FM Modulation Yes | ||
Time Base Accuracy ±20ppm | ||
CMOS Output Level 4 → 15V Pk-Pk | ||
Output Amplitude 10V Pk-Pk | ||
Output Impedance 50Ω | ||
Model Number p GFG-8255A | ||
TTL Output Level 3V Pk-Pk | ||
Input Impedance 10 kΩ | ||
Frequency Range Square Pulse and Arbitrary Waveform 0.5 Hz → 5 MHz | ||
Attenuation -20dB | ||
RoHS Status: Exempt
