ISO-TECH GFG-8216A Function Generator 3MHz
- RS Stock No.:
- 376-0200
- Manufacturer:
- ISO-TECH
Subtotal (1 unit)*
PHP18,030.00
(exc. VAT)
PHP20,193.60
(inc. VAT)
FREE delivery for orders over ₱3,000.00
- Plus 3 unit(s) shipping from May 11, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP18,030.00 |
*price indicative
- RS Stock No.:
- 376-0200
- Manufacturer:
- ISO-TECH
Select all | Attribute | Value |
|---|---|---|
| Brand | ISO-TECH | |
| Maximum Frequency Range Sinewave | 3MHz | |
| Minimum Frequency Range Sinewave | 0.3Hz | |
| Maximum Frequency Range Square Pulse and Arbitrary Waveform | 3MHz | |
| Minimum Frequency Range Square Pulse and Arbitrary Waveform | 0.3 Hz | |
| Maximum Frequency Range Triangle/Saw | 3MHz | |
| Minimum Frequency Range Triangle/Saw | 0.3Hz | |
| Digital Frequency | Yes | |
| Digital Amplitude and Offset | Yes | |
| Time Base Accuracy | ±10ppm | |
| TTL Output Level | 3V Pk-Pk | |
| Attenuation | -20dB | |
| Model Number p | GFG-8216A | |
| Output Impedance | 50Ω | |
| Frequency Range Square Pulse and Arbitrary Waveform | 0.3 Hz → 3 MHZ | |
| Output Amplitude | 10V Pk-Pk | |
| CMOS Output Level | 4 → 15V Pk-Pk | |
| Input Impedance | 1 MΩ | |
| Select all | ||
|---|---|---|
Brand ISO-TECH | ||
Maximum Frequency Range Sinewave 3MHz | ||
Minimum Frequency Range Sinewave 0.3Hz | ||
Maximum Frequency Range Square Pulse and Arbitrary Waveform 3MHz | ||
Minimum Frequency Range Square Pulse and Arbitrary Waveform 0.3 Hz | ||
Maximum Frequency Range Triangle/Saw 3MHz | ||
Minimum Frequency Range Triangle/Saw 0.3Hz | ||
Digital Frequency Yes | ||
Digital Amplitude and Offset Yes | ||
Time Base Accuracy ±10ppm | ||
TTL Output Level 3V Pk-Pk | ||
Attenuation -20dB | ||
Model Number p GFG-8216A | ||
Output Impedance 50Ω | ||
Frequency Range Square Pulse and Arbitrary Waveform 0.3 Hz → 3 MHZ | ||
Output Amplitude 10V Pk-Pk | ||
CMOS Output Level 4 → 15V Pk-Pk | ||
Input Impedance 1 MΩ | ||
RoHS Status: Exempt
