DIGIMESS HUC6000 Function Generator 1MHz RS232
- RS Stock No.:
- 224-1196
- Mfr. Part No.:
- HUC6000
- Manufacturer:
- DIGIMESS
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 224-1196
- Mfr. Part No.:
- HUC6000
- Manufacturer:
- DIGIMESS
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DIGIMESS | |
| Maximum Frequency Range Sinewave | 1MHz | |
| Minimum Frequency Range Sinewave | 1Hz | |
| Digital Frequency | Yes | |
| Length | 225mm | |
| Width | 200mm | |
| Interface Type | RS232 | |
| Dimensions | 225 x 200 x 85mm | |
| Model Number p | HUC6600 | |
| Height | 85mm | |
| Attenuation | 0 → -70dB | |
| Select all | ||
|---|---|---|
Brand DIGIMESS | ||
Maximum Frequency Range Sinewave 1MHz | ||
Minimum Frequency Range Sinewave 1Hz | ||
Digital Frequency Yes | ||
Length 225mm | ||
Width 200mm | ||
Interface Type RS232 | ||
Dimensions 225 x 200 x 85mm | ||
Model Number p HUC6600 | ||
Height 85mm | ||
Attenuation 0 → -70dB | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- KR