Fair-Rite Flat Cable Ferrite Core, Fixed Type, Inner dimensions:20 x 0.75mm

Bulk discount available

Subtotal (1 pack of 5 units)*

PHP202.49

(exc. VAT)

PHP226.79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,655 unit(s) shipping from May 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
5 - 5PHP40.498PHP202.49
10 - 45PHP37.498PHP187.49
50 - 95PHP34.498PHP172.49
100 - 245PHP31.498PHP157.49
250 +PHP29.55PHP147.75

*price indicative

RS Stock No.:
482-6430
Mfr. Part No.:
2643173351
Manufacturer:
Fair-Rite
Find similar products by selecting one or more attributes.
Select all

Brand

Fair-Rite

Type

Fixed

Application

EMI Suppression

Material

Ferrite

Outer Dimensions

24.5 x 12 x 5mm

Inner Dimensions

20 x 0.75mm

Inner Height

0.75mm

Inner Width

20mm

Outer Depth

12mm

Outer Height

5mm

Outer Width

24.5mm

COO (Country of Origin):
US

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy