Flat cable ferrite core,42ohm 27mm W
- RS Stock No.:
- 467-0192
- Mfr. Part No.:
- 2643172551
- Manufacturer:
- Fair-Rite
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 5 units)*
PHP351.00
(exc. VAT)
PHP393.10
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 45 | PHP70.20 | PHP351.00 |
| 50 - 245 | PHP69.12 | PHP345.60 |
| 250 - 995 | PHP68.04 | PHP340.20 |
| 1000 - 2495 | PHP66.96 | PHP334.80 |
| 2500 + | PHP65.88 | PHP329.40 |
*price indicative
- RS Stock No.:
- 467-0192
- Mfr. Part No.:
- 2643172551
- Manufacturer:
- Fair-Rite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fair-Rite | |
| Type | Flat Cable Core | |
| Application | EMI Suppression | |
| Outer Dimensions | 33.5 x 6.5mm | |
| Inner Dimensions | 27 x 1.25mm | |
| Inner Height | 1.25mm | |
| Inner Width | 27mm | |
| Outer Height | 6.5mm | |
| Outer Width | 33.5mm | |
| Select all | ||
|---|---|---|
Brand Fair-Rite | ||
Type Flat Cable Core | ||
Application EMI Suppression | ||
Outer Dimensions 33.5 x 6.5mm | ||
Inner Dimensions 27 x 1.25mm | ||
Inner Height 1.25mm | ||
Inner Width 27mm | ||
Outer Height 6.5mm | ||
Outer Width 33.5mm | ||
- COO (Country of Origin):
- CN


