S29GL032N90TFI040, Parallel NOR Flash Memory, 2M x 16 bit, 4M x 8 bit 32Mbit, 90ns, 2.7 → 3.6 V, 48-pin, TSOP
- RS Stock No.:
- 809-6927
- Mfr. Part No.:
- S29GL032N90TFI040
- Manufacturer:
- Spansion
Bulk discount available
Subtotal (1 pack of 6 units)*
PHP361.002
(exc. VAT)
PHP404.322
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- Plus 48 unit(s) shipping from May 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 6 - 6 | PHP60.167 | PHP361.00 |
| 12 - 42 | PHP50.50 | PHP303.00 |
| 48 - 96 | PHP49.50 | PHP297.00 |
| 102 - 492 | PHP46.333 | PHP278.00 |
| 498 + | PHP40.667 | PHP244.00 |
*price indicative
- RS Stock No.:
- 809-6927
- Mfr. Part No.:
- S29GL032N90TFI040
- Manufacturer:
- Spansion
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Spansion | |
| Memory Size | 32Mbit | |
| Interface Type | Parallel | |
| Package Type | TSOP | |
| Pin Count | 48 | |
| Organisation | 2M x 16 bit, 4M x 8 bit | |
| Mounting Type | Surface Mount | |
| Cell Type | NOR | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Block Organisation | Symmetrical | |
| Length | 18.5mm | |
| Height | 1.05mm | |
| Width | 12.1mm | |
| Dimensions | 18.5 x 12.1 x 1.05mm | |
| Number of Bits per Word | 8 bit, 16 bit | |
| Maximum Random Access Time | 90ns | |
| Maximum Operating Temperature | +85 °C | |
| Number of Words | 2M, 4M | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Spansion | ||
Memory Size 32Mbit | ||
Interface Type Parallel | ||
Package Type TSOP | ||
Pin Count 48 | ||
Organisation 2M x 16 bit, 4M x 8 bit | ||
Mounting Type Surface Mount | ||
Cell Type NOR | ||
Minimum Operating Supply Voltage 2.7 V | ||
Maximum Operating Supply Voltage 3.6 V | ||
Block Organisation Symmetrical | ||
Length 18.5mm | ||
Height 1.05mm | ||
Width 12.1mm | ||
Dimensions 18.5 x 12.1 x 1.05mm | ||
Number of Bits per Word 8 bit, 16 bit | ||
Maximum Random Access Time 90ns | ||
Maximum Operating Temperature +85 °C | ||
Number of Words 2M, 4M | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- TH
