KE4CN3H5A, eMMC NAND Flash Memory 8 GByte, 153-pin, BGA

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

PHP753.27

(exc. VAT)

PHP843.66

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per Unit
1 - 4PHP753.27
5 - 9PHP697.27
10 - 49PHP656.25
50 - 99PHP637.50
100 +PHP619.79

*price indicative

Packaging Options:
RS Stock No.:
785-2331
Mfr. Part No.:
KE4CN3H5A
Manufacturer:
Kingston
Find similar products by selecting one or more attributes.
Select all

Brand

Kingston

Memory Size

8 GByte

Interface Type

eMMC

Package Type

BGA

Pin Count

153

Mounting Type

Surface Mount

Cell Type

NAND

Length

11.5mm

Height

1mm

Width

13mm

Dimensions

11.5 x 13 x 1mm

COO (Country of Origin):
TW

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy