N25Q032A13ESE40G, Serial-SPI NOR Flash Memory, 4M x 8 bit 32Mbit, 5ns, 2.7 → 3.6 V, 8-pin, SO

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 5 units)*

PHP462.59

(exc. VAT)

PHP518.10

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • Plus 60 left, shipping from May 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
5 - 45PHP92.518PHP462.59
50 - 95PHP82.166PHP410.83
100 - 245PHP74.15PHP370.75
250 - 495PHP59.452PHP297.26
500 +PHP50.936PHP254.68

*price indicative

Packaging Options:
RS Stock No.:
782-4651
Mfr. Part No.:
N25Q032A13ESE40G
Manufacturer:
Micron
Find similar products by selecting one or more attributes.
Select all

Brand

Micron

Memory Size

32Mbit

Interface Type

SPI

Package Type

SOIC W

Pin Count

8

Organisation

4M x 8 bit

Mounting Type

Surface Mount

Cell Type

NOR

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Block Organisation

Symmetrical

Length

5.49mm

Height

1.91mm

Width

5.49mm

Dimensions

5.49 x 5.49 x 1.91mm

Maximum Random Access Time

5ns

Number of Bits per Word

8bit

Number of Words

4M

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy