N25Q032A13ESC40G, Serial-SPI NOR Flash Memory, 4M x 8 bit 32Mbit, 5ns, 2.7 → 3.6 V, 8-pin, SO
- RS Stock No.:
- 782-4642
- Mfr. Part No.:
- N25Q032A13ESC40G
- Manufacturer:
- Micron
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 5 units)*
PHP462.59
(exc. VAT)
PHP518.10
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- Plus 135 unit(s) shipping from May 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 45 | PHP92.518 | PHP462.59 |
| 50 - 95 | PHP82.166 | PHP410.83 |
| 100 - 245 | PHP74.15 | PHP370.75 |
| 250 - 495 | PHP59.452 | PHP297.26 |
| 500 + | PHP50.936 | PHP254.68 |
*price indicative
- RS Stock No.:
- 782-4642
- Mfr. Part No.:
- N25Q032A13ESC40G
- Manufacturer:
- Micron
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Micron | |
| Memory Size | 32Mbit | |
| Interface Type | SPI | |
| Package Type | SOIC W | |
| Pin Count | 8 | |
| Organisation | 4M x 8 bit | |
| Mounting Type | Surface Mount | |
| Cell Type | NOR | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Block Organisation | Symmetrical | |
| Length | 4.9mm | |
| Height | 1.75mm | |
| Width | 3.9mm | |
| Dimensions | 4.9 x 3.9 x 1.75mm | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Random Access Time | 5ns | |
| Number of Words | 4M | |
| Minimum Operating Temperature | -40 °C | |
| Number of Bits per Word | 8bit | |
| Select all | ||
|---|---|---|
Brand Micron | ||
Memory Size 32Mbit | ||
Interface Type SPI | ||
Package Type SOIC W | ||
Pin Count 8 | ||
Organisation 4M x 8 bit | ||
Mounting Type Surface Mount | ||
Cell Type NOR | ||
Minimum Operating Supply Voltage 2.7 V | ||
Maximum Operating Supply Voltage 3.6 V | ||
Block Organisation Symmetrical | ||
Length 4.9mm | ||
Height 1.75mm | ||
Width 3.9mm | ||
Dimensions 4.9 x 3.9 x 1.75mm | ||
Maximum Operating Temperature +85 °C | ||
Maximum Random Access Time 5ns | ||
Number of Words 4M | ||
Minimum Operating Temperature -40 °C | ||
Number of Bits per Word 8bit | ||
- COO (Country of Origin):
- CN
