M45PE16-VMW6G, Serial-SPI NOR Flash Memory, 2M x 8 bit 16Mbit, 5ns, 2.7 → 3.6 V, 8-pin, SOIC

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 5 units)*

PHP585.33

(exc. VAT)

PHP655.57

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per Unit
Per Pack*
5 - 45PHP117.066PHP585.33
50 - 95PHP103.706PHP518.53
100 - 245PHP92.518PHP462.59
250 - 495PHP73.814PHP369.07
500 +PHP63.294PHP316.47

*price indicative

Packaging Options:
RS Stock No.:
782-4632
Mfr. Part No.:
M45PE16-VMW6G
Manufacturer:
Micron
Find similar products by selecting one or more attributes.
Select all

Brand

Micron

Memory Size

16Mbit

Interface Type

SPI

Package Type

SOIC

Pin Count

8

Organisation

2M x 8 bit

Mounting Type

Surface Mount

Cell Type

NOR

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Block Organisation

Symmetrical

Length

5.49mm

Height

1.91mm

Width

5.49mm

Dimensions

5.49 x 5.49 x 1.91mm

Minimum Operating Temperature

-40 °C

Number of Bits per Word

8bit

Number of Words

2M

Maximum Random Access Time

5ns

Maximum Operating Temperature

+85 °C

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy